M5757/23-001
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.45x13.34x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.45x13.34x25.65)mm Flange Military Relay
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M575723001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-001
-
Alias/AKA:1617014-8, 3SAT1347A2, B07D692BZ2-0011, 3-1617004-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$162.24
3
$159.05
5
$155.94
10
$154.39
20 +
$152.87
Click for Quote
Log in
to unlock special pricing