M5757/13-105
TE Connectivity / CII Brand
Signal Relay 4VDC 2A DPDT Chassis
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 4VDC 2A DPDT Chassis
Search Keywords: M575713105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/13-105
-
Alias/AKA:2-1617514-5, 3SAT1322A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4 V
-
Coil Current:40 mA
-
Coil Resistance:100 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$3,284.48
3
$2,311.30
4
$1,788.22
5 +
$1,752.45
Click for Quote
Log in
to unlock special pricing