M5757/13-083
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Search Keywords: M575713083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/13-083
-
Alias/AKA:FW1101G03, 7-1617529-1, 3-1617522-5, 3SAT1300A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$3,753.70
3
$2,641.49
4
$2,043.68
5 +
$2,002.81
Click for Quote
Log in
to unlock special pricing