M5757/10-040
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (34.04x10.16x22.23)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (34.04x10.16x22.23)mm THT Military Relay
Product Highlights:
- FW Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M575710040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/10-040
-
Alias/AKA:2-1617020-8, FW1220G06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
4
can ship 10/5/26
MOQ for out of Stock Qty:
6
109 Weeks
can ship
7/10/28
Price (USD)
Qty
Unit Price
1
$549.85
6
$548.48
12
$290.37
18
$204.33
23 +
$200.25
Click for Quote
Log in
to unlock special pricing