M5757/10-035
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (20.32x10.16x22.23)mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (20.32x10.16x22.23)mm
Search Keywords: M575710035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/10-035
-
Alias/AKA:2-1617019-3, FW1167G03, 4-1617019-1, FW1109G06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.25 mA
-
Coil Resistance:675 Ohm
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
402
Can Ship immediately
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$185.03
5
$181.42
10
$161.54
20
$157.89
50
$148.56
100 +
$148.19
Click for Quote
Log in
to unlock special pricing