TE Connectivity / CII Brand
M39016/9-076M
JMAC-26XMS = M39016/9-076M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | M39016/9-076M |
| Alias/AKA: | JMAC-26XMS, 1-1617121-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410020 |
| COO: | IN |
Supplier's Standard Package:
|
1 |
| DC Coil Voltage: | 26.5 V |
| Maximum Current Rating: | 2 A |
| Coil Resistance: | 675 Ohm |