Available Replacements
Эквивалент без RoHS
JMAC-9XM JMAC-9XM TE Connectivity / CII Brand
JMAC-9XM

TE Connectivity / CII Brand

In Stock: 33

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

M39016/9-059M

JMAC-9XM = M39016/9-059M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
JMAC-9XM = M39016/9-059M
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: M390169059M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: M39016/9-059M
Alias/AKA: 2-1617121-3, JMAC-9XM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: DPDT
Coil Resistance: 50 Ohm
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39016/9-059M RoHS compliant?
Yes, M39016/9-059M is RoHS compliant.
What is the lead time for M39016/9-059M?
The standard lead time for M39016/9-059M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$165.82
25
$91.30
38
$63.40
50 +
$62.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!