M39016/9-019L
TE Connectivity / CII Brand
General Purpose Signal Relay - Non-Polar - Monostable - DPDT - 1 A @28Vdc - TO-5 - 5 Vdc Coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Signal Relay - Non-Polar - Monostable - DPDT - 1 A @28Vdc - TO-5 - 5 Vdc Coil
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M390169019L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/9-019L
-
Alias/AKA:1617123-7, JMAP-5XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$153.99
40
$81.52
60
$57.37
80 +
$56.22
Click for Quote
Log in
to unlock special pricing