M39016/7-025P
TE Connectivity / CII Brand
J1MAC-5XP = M39016/7-025P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MAC-5XP = M39016/7-025P
Search Keywords: M390167025P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/7-025P
-
Alias/AKA:1-1617118-1, J1MAC-5XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NO
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:79.37 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
12
$192.57
23
$106.38
35
$73.79
46 +
$72.31
Click for Quote
Log in
to unlock special pricing