M39016/7-025M
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 63Ohm 1A SPST-NO (10.3x9.4x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 63Ohm 1A SPST-NO (10.3x9.4x7.11)mm THT Military Relay
Search Keywords: M390167025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/7-025M
-
Alias/AKA:1617118-9, J1MAC-5XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NO
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:79.37 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
18
$172.58
36
$91.37
54
$64.30
72 +
$63.01
Click for Quote
Log in
to unlock special pricing