M39016/6-229M
TE Connectivity / CII Brand
HFW1106K13P=M39016/6-228P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HFW1106K13P=M39016/6-228P
Search Keywords: M390166229M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-229M
-
Alias/AKA:8-1617532-6, HFW1101K07M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:27 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$85.62
5
$76.40
10
$74.12
25
$68.03
50
$65.68
100
$60.83
250 +
$53.46
Click for Quote
Log in
to unlock special pricing