M39016/6-211L
TE Connectivity / CII Brand
HFW1130G02 = M39016/6-211L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HFW1130G02 = M39016/6-211L
Search Keywords: M390166211L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-211L
-
Alias/AKA:1617029-8, HFW1130G02, HFW113G02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$63.07
5
$60.63
10
$59.75
20
$58.14
50
$56.15
100 +
$52.73
Click for Quote
Log in
to unlock special pricing