M39016/6-209P
TE Connectivity / CII Brand
HFW1201K46P = M39016/6-209P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1201K46P = M39016/6-209P
Search Keywords: M390166209P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-209P
-
Alias/AKA:2-1617031-5, HFW1201K46P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
MOQ for out of Stock Qty:
14
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$104.12
5
$85.91
10
$83.21
14
$82.38
27
$78.99
40
$78.21
53 +
$77.44
Click for Quote
Log in
to unlock special pricing