- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- M39016/6-204P
TE Connectivity / CII Brand
M39016/6-204P
HFW1130K07M = M39016/6-204M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
HFW1130K07M = M39016/6-204M
Search Keywords: M390166204P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-204P
-
Alias/AKA:1-1617029-6, HFW1130K07P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Dimension:33.53 x 10.4 x 10.4 mm
-
Termination Style:Solder Hook
-
Coil Current:185.19 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is M39016/6-204P RoHS compliant?
No, M39016/6-204P is not RoHS compliant.
What is the lead time for M39016/6-204P?
The standard lead time for M39016/6-204P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$72.78
5
$69.97
10
$68.95
20
$67.10
50
$66.24
100 +
$63.37
Click for Quote
Log in
to unlock special pricing