M39016/6-142L
TE Connectivity / CII Brand
HFW1230K11P = M39016/6-141P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1230K11P = M39016/6-141P
Search Keywords: M390166142L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-142L
-
Alias/AKA:1617031-4, HFW1201K103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Industrial Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/3/26
18
can ship 6/15/26
MOQ for out of Stock Qty:
6
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$197.93
6
$159.76
12
$134.05
18
$133.38
24 +
$128.09
Click for Quote
Log in
to unlock special pricing