M39016/6-139P
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 27Ohm 2A DPDT (10.4x20.57x10.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 27Ohm 2A DPDT (10.4x20.57x10.4)mm THT General Purpose Relay
Search Keywords: M390166139P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-139P
-
Alias/AKA:HFW1201L01P, 3-1617031-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:185.19 mA
-
Coil Resistance:27 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/31/26
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
16
$86.63
32
$85.77
48
$84.92
63 +
$83.68
Click for Quote
Log in
to unlock special pricing