M39016/6-132M
TE Connectivity / CII Brand
HFW1130L01M = M39016/6-132M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1130L01M = M39016/6-132M
Search Keywords: M390166132M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-132M
-
Alias/AKA:HFW1130L01M, 2-1617029-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:185.19 mA
-
Coil Resistance:27 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$63.07
5
$60.63
10
$59.75
20
$58.14
50
$56.15
100 +
$52.73
Click for Quote
Log in
to unlock special pricing