M39016/6-130P
TE Connectivity / CII Brand
HFW1101G01M = M39016/6-130M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HFW1101G01M = M39016/6-130M
Search Keywords: M390166130P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-130P
-
Alias/AKA:1-1617028-2, HFW1101G01P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:185.19 mA
-
Coil Resistance:27 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
3
$89.35
5
$80.42
8
$70.36
10 +
$68.96
Click for Quote
Log in
to unlock special pricing