M39016/6-129M
TE Connectivity / CII Brand
HFW1101K06M=M39016/6-129M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HFW1101K06M=M39016/6-129M
Search Keywords: M390166129M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-129M
-
Alias/AKA:HFW1101K06M, 8-1617532-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$83.57
5
$75.21
8
$65.81
10 +
$64.49
Click for Quote
Log in
to unlock special pricing