M39016/6-129L
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 700Ohm DPDT Plain Case Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 700Ohm DPDT Plain Case Military Relay
Search Keywords: M390166129L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-129L
-
Alias/AKA:HFW1106K12P, 1-1617028-4, 3-1617028-7, HFW1101K06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:37.9 mA
-
Coil Resistance:700 Ohm
-
Mounting:Plain Case
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
On Order:
35
can ship 7/22/26
MOQ for out of Stock Qty:
14
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$126.76
5
$115.95
10
$111.18
14
$110.08
27
$108.99
40
$107.91
53 +
$106.84
Click for Quote
Log in
to unlock special pricing