M39016/6-128M
TE Connectivity / CII Brand
Electromechanical Relay 700Ohm 2A DPDT Chassis Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 700Ohm 2A DPDT Chassis Military Relay
Search Keywords: M390166128M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-128M
-
Alias/AKA:3-1617028-6, HFW1106K12M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:700 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
9
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$110.30
5
$91.01
9
$88.15
17
$84.52
26
$83.68
34 +
$82.85
Click for Quote
Log in
to unlock special pricing