M39016/6-114P
TE Connectivity / CII Brand
Electromechanical Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay
Search Keywords: M390166114P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/6-114P
-
Alias/AKA:HFW1131G01P, 2-1617029-9, HFW1131G01M, 2-1617029-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
9
$82.58
17
$76.80
26
$76.42
34 +
$75.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT