M39016/45-005M
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 45Ohm 2A DPDT Panel Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 5VDC 45Ohm 2A DPDT Panel Military Relay
Search Keywords: M3901645005M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/45-005M
-
Alias/AKA:5-1617090-1, LS-9505M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:111.1 mA
-
Coil Resistance:45 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,881.37
3
$2,874.17
5
$1,820.30
8
$1,173.62
10 +
$1,150.14
Click for Quote
Log in
to unlock special pricing