M39016/44-035L
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Operate Time 6 ms, Release Time 5 ms - PC Pin - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Operate Time 6 ms, Release Time 5 ms - PC Pin - Through Hole.
Search Keywords: M3901644035L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/44-035L
-
Alias/AKA:HMS1201S111L, 2-1617039-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:25.72 mA
-
Coil Resistance:1.03 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$118.45
5
$116.85
10
$116.08
20
$115.79
50
$110.67
100 +
$104.62
Click for Quote
Log in
to unlock special pricing