M39016/44-031P
TE Connectivity / CII Brand
HMS1131S04L = M39016/44-031L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HMS1131S04L = M39016/44-031L
Search Keywords: M3901644031P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/44-031P
-
Alias/AKA:1-1617039-2, HMS1131S04P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:25.72 mA
-
Coil Resistance:1.03 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
4
$534.89
8
$283.18
12
$199.27
15 +
$195.29
Click for Quote
Log in
to unlock special pricing