M39016/44-028P
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT Chassis Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT Chassis Military Relay
Search Keywords: M3901644028P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/44-028P
-
Alias/AKA:1617039-6, HMS1130S04P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:25.72 mA
-
Coil Resistance:1.03 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$196.58
5
$193.91
10
$192.64
20
$190.18
50
$114.24
100 +
$109.96
Click for Quote
Log in
to unlock special pricing