M39016/43-070M
TE Connectivity / CII Brand
JMGSCDDG-26MW = M39016/43-070M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMGSCDDG-26MW = M39016/43-070M
Search Keywords: M3901643070M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/43-070M
-
Alias/AKA:3-1617150-0, JMGSCDDG-26MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$175.912
8
$159.920
15
$104.980
23
$81.300
30 +
$79.670
Click for Quote
Log in
to unlock special pricing