TE Connectivity / CII Brand
M39016/42-043P
Electromechanical Relay 12VDC 800Ohm 1A DPDT THT Military Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 800Ohm 1A DPDT THT Military Relay
Search Keywords: M3901642043P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/42-043P
-
Alias/AKA:JMGSPD-12P, 1617152-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Frequently Asked Questions
Is M39016/42-043P RoHS compliant?
Yes, M39016/42-043P is RoHS compliant.
What is the lead time for M39016/42-043P?
The standard lead time for M39016/42-043P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$117.68
5
$105.92
8
$92.68
10 +
$90.82
Click for Quote
Log in
to unlock special pricing