M39016/42-036L
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (9.525x9.525x10.16)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (9.525x9.525x10.16)mm THT Military Relay
Search Keywords: M3901642036L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/42-036L
-
Alias/AKA:JMGSCD-26L, 1617543-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$145.44
5
$145.08
8
$144.72
16
$89.06
24
$70.50
32 +
$69.09
Click for Quote
Log in
to unlock special pricing