M39016/42-033M
TE Connectivity / CII Brand
JMGSCD-5M = M39016/42-033M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGSCD-5M = M39016/42-033M
Search Keywords: M3901642033M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/42-033M
-
Alias/AKA:1-1617150-4, JMGSCD-5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
13
$177.07
26
$93.74
39
$65.97
52 +
$64.65
Click for Quote
Log in
to unlock special pricing