M39016/40-008
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT(20.57x10.41x10.41)mm Plain Case Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT(20.57x10.41x10.41)mm Plain Case Military Relay
Search Keywords: M3901640008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/40-008
-
Alias/AKA:1617084-6, SR-7608
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:67.94 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3
$3,174.31
5
$1,945.54
8
$1,241.56
10 +
$1,216.73
Click for Quote
Log in
to unlock special pricing