M39016/37-023M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901637023M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/37-023M
-
Alias/AKA:3SBC1650A2, 4-1617072-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
3
$1,308.26
5
$831.13
8
$548.32
10 +
$537.35
Click for Quote
Log in
to unlock special pricing