M39016/37-005L
TE Connectivity / CII Brand
3SBM1086A2 = M39016/36-003M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM1086A2 = M39016/36-003M
Search Keywords: M3901637005L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/37-005L
-
Alias/AKA:3SBC2073A2, 4-1617072-3, 3SBC1605A2, 3-1617073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$1,662.26
10
$877.31
15
$603.34
20 +
$591.27
Click for Quote
Log in
to unlock special pricing