M39016/32-009
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 300Ohm 2A DPDT (34.036x10.16x22.225)mm Chassis Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 300Ohm 2A DPDT (34.036x10.16x22.225)mm Chassis Military Relay
Search Keywords: M3901632009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/32-009
-
Alias/AKA:1-1617088-7, 3SAM1824A2, 3SAM1827A2, 1-1617088-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:40 mA
-
Coil Resistance:300 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2
$2,583.25
3
$1,817.84
4
$1,406.43
5 +
$1,378.31
Click for Quote
Log in
to unlock special pricing