M39016/31-003M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 975Ohm 2A 4PDT (15.5x15.5x8.13)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 975Ohm 2A 4PDT (15.5x15.5x8.13)mm THT General Purpose Relay
Search Keywords: M3901631003M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/31-003M
-
Alias/AKA:3SBM1071A2, 1617086-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:27.2 mA
-
Coil Resistance:975 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$1,712.48
2
$1,708.20
3
$1,703.93
4
$1,699.67
5 +
$1,394.83
Click for Quote
Log in
to unlock special pricing