M39016/31-001M
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 37Ohm 2A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 37Ohm 2A 4PDT THT Military Relay
Search Keywords: M3901631001M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/31-001M
-
Alias/AKA:3SBM1069A2, 1617086-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
28 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2
$2,580.68
3
$1,816.04
4
$1,405.04
5 +
$1,376.94
Click for Quote
Log in
to unlock special pricing