M39016/26-035P
TE Connectivity / CII Brand
J1MSCD-18XMS = M39016/25-048M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
J1MSCD-18XMS = M39016/25-048M
Product Highlights:
- 1MSDD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901626035P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/26-035P
-
Alias/AKA:3-1617119-9, J1MSCDD-12XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$105.34
3
$105.08
5
$94.57
8
$82.75
10 +
$81.09
Click for Quote
Log in
to unlock special pricing