TE Connectivity / CII Brand
M39016/25-043P
J1MSCD-12XPS=M39016/25-043P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
J1MSCD-12XPS=M39016/25-043P
Search Keywords: M3901625043P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/25-043P
-
Alias/AKA:9-1617540-7, J1MSCD-12XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:40 mA
-
Coil Resistance:125 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/25-043P RoHS compliant?
Yes, M39016/25-043P is RoHS compliant.
What is the lead time for M39016/25-043P?
The standard lead time for M39016/25-043P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
8
$188.32
15
$123.62
23
$95.74
30 +
$93.82
Click for Quote
Log in
to unlock special pricing