TE Connectivity / CII Brand
M39016/25-042M
J1MSCD-6XLS=M39016/25-042L
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
J1MSCD-6XLS=M39016/25-042L
Search Keywords: M3901625042M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/25-042M
-
Alias/AKA:2-1617351-7, J1MSCD-6XMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:40 mA
-
Coil Resistance:125 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/25-042M RoHS compliant?
Yes, M39016/25-042M is RoHS compliant.
What is the lead time for M39016/25-042M?
The standard lead time for M39016/25-042M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$82.50
5
$79.31
10
$78.17
20
$76.06
50
$71.66
100 +
$66.77
Click for Quote
Log in
to unlock special pricing