M39016/25-034M
TE Connectivity / CII Brand
J1MSPD-26XP=M39016/25-028P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
J1MSPD-26XP=M39016/25-028P
Search Keywords: M3901625034M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/25-034M
-
Alias/AKA:1-1617351-2, J1MSCD-6XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:40 mA
-
Coil Resistance:125 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$70.97
5
$68.23
10
$67.24
20
$65.43
50
$61.65
100 +
$57.44
Click for Quote
Log in
to unlock special pricing