TE Connectivity / CII Brand
M39016/25-028M
J1MSPD-12XM = M39016/25-027M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
J1MSPD-12XM = M39016/25-027M
Search Keywords: M3901625028M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/25-028M
-
Alias/AKA:J1MSPD-26XM, 5-1617119-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:6.63 mA
-
Coil Resistance:4 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/25-028M RoHS compliant?
Yes, M39016/25-028M is RoHS compliant.
What is the lead time for M39016/25-028M?
The standard lead time for M39016/25-028M is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
29 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
13
$207.47
25
$114.23
38
$79.33
50 +
$77.74
Click for Quote
Log in
to unlock special pricing