M39016/23-030L
TE Connectivity / CII Brand
J1MACD-26XL = M39016/23-030L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MACD-26XL = M39016/23-030L
Search Keywords: M3901623030L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/23-030L
-
Alias/AKA:J1MACD-26XL, 1-1617118-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
On Order:
11
can ship 9/23/26
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
17
$172.76
34
$91.46
51
$64.36
67 +
$63.07
Click for Quote
Log in
to unlock special pricing