M39016/23-029M
TE Connectivity / CII Brand
J1MACD-18XL=M39016/23-029L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MACD-18XL=M39016/23-029L
Search Keywords: M3901623029M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/23-029M
-
Alias/AKA:J1MACD-18XM, 5-1617540-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
8
$131.70
15
$86.45
23
$66.95
30 +
$65.61
Click for Quote
Log in
to unlock special pricing