M39016/23-024P
TE Connectivity / CII Brand
J1MAPD-26XP = M39016/23-024P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
J1MAPD-26XP = M39016/23-024P
Search Keywords: M3901623024P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/23-024P
-
Alias/AKA:J1MAPD-26XP, 4-1617118-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$199.91
5
$199.41
10
$198.91
13
$198.41
25
$109.24
38
$75.87
50 +
$74.35
Click for Quote
Log in
to unlock special pricing