M39016/23-013L
TE Connectivity / CII Brand
J1MAWD-5XL = M39016/23-013L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
J1MAWD-5XL = M39016/23-013L
Search Keywords: M3901623013L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/23-013L
-
Alias/AKA:1-1617119-8, J1MAWD-5XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$177.69
5
$177.25
10
$176.81
18
$176.36
36
$93.37
54
$65.70
71 +
$64.39
Click for Quote
Log in
to unlock special pricing