TE Connectivity / CII Brand
M39016/22-021P
HMB1131F01P=M39016/22-021P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HMB1131F01P=M39016/22-021P
Search Keywords: M3901622021P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/22-021P
-
Alias/AKA:HMB1131F01P, 1-1617538-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/22-021P RoHS compliant?
Yes, M39016/22-021P is RoHS compliant.
What is the lead time for M39016/22-021P?
The standard lead time for M39016/22-021P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$584.02
8
$309.19
12
$217.58
16 +
$213.22
Click for Quote
Log in
to unlock special pricing