M39016/22-014M
TE Connectivity / CII Brand
HMB1131G01M = M39016/22-014M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HMB1131G01M = M39016/22-014M
Search Keywords: M3901622014M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/22-014M
-
Alias/AKA:HMB1131G01M, 1-1617038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$189.30
5
$184.04
10
$181.52
20
$176.67
50
$110.50
100 +
$103.73
Click for Quote
Log in
to unlock special pricing