M39016/21-045L
TE Connectivity / CII Brand
JMSCDD-9XPS=M39016/21-043P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSCDD-9XPS=M39016/21-043P
Search Keywords: M3901621045L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/21-045L
-
Alias/AKA:JMSCDD-18XLS, 1-1617569-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Maximum Current Rating:N/A
-
Coil Current:22.5 mA
-
Coil Resistance:400 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$246.41
5
$181.97
8
$135.05
10 +
$132.35
Click for Quote
Log in
to unlock special pricing