M39016/21-033P
TE Connectivity / CII Brand
JMSWDD-26XP = M39016/21-012P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMSWDD-26XP = M39016/21-012P
Search Keywords: M3901621033P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/21-033P
-
Alias/AKA:1617167-9, JMSCDD-5XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$265.55
5
$196.10
8
$145.54
10 +
$142.63
Click for Quote
Log in
to unlock special pricing