M39016/21-007P
TE Connectivity / CII Brand
JMSWDD-5XP = M39016/21-007P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSWDD-5XP = M39016/21-007P
Search Keywords: M3901621007P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/21-007P
-
Alias/AKA:JMSWDD-5XP, 1617169-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:1 A
-
Coil Current:N/A
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$128.47
5
$115.62
8
$101.17
10 +
$99.14
Click for Quote
Log in
to unlock special pricing